
SR151C472KAR | |
---|---|
DigiKey Part Number | 478-3176-ND |
Manufacturer | |
Manufacturer Product Number | SR151C472KAR |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C472KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.1.61300 | kr.16.13 |
50 | kr.1.18400 | kr.59.20 |
100 | kr.1.04190 | kr.104.19 |
500 | kr.0.82176 | kr.410.88 |
1.000 | kr.0.75808 | kr.758.08 |
3.000 | kr.0.69628 | kr.2,088.84 |
5.000 | kr.0.64195 | kr.3,209.75 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |