Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR211A470JAA | |
|---|---|
DigiKey Part Number | 478-7676-ND |
Manufacturer | |
Manufacturer Product Number | SR211A470JAA |
Description | CAP CER 47PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A470JAA | KYOCERA AVX | 0 | SR071A470JAA-ND | kr.0.85593 | Similar |
| SR071A470JARTR2 | KYOCERA AVX | 0 | SR071A470JARTR2-ND | kr.0.88287 | Similar |
| SR121A470JAR | KYOCERA AVX | 0 | SR121A470JAR-ND | kr.1.43690 | Similar |
| SR151A470JAA | KYOCERA AVX | 0 | 478-SR151A470JAA-ND | kr.0.00000 | Similar |
| SR151A470JAT | KYOCERA AVX | 0 | SR151A470JAT-ND | kr.0.89340 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.49200 | kr.24.92 |
| 50 | kr.1.88680 | kr.94.34 |
| 100 | kr.1.70170 | kr.170.17 |
| 500 | kr.1.38796 | kr.693.98 |
| 1.000 | kr.1.29108 | kr.1,291.08 |
| 3.000 | kr.1.17146 | kr.3,514.38 |
| 5.000 | kr.1.12725 | kr.5,636.25 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |








