Upgrade
Similar

SR201A222GAR | |
|---|---|
DigiKey Part Number | SR201A222GAR-ND |
Manufacturer | |
Manufacturer Product Number | SR201A222GAR |
Description | CAP CER 2200PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201A222GAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201A222FARTR1 | KYOCERA AVX | 0 | SR201A222FARTR1-ND | kr.9.27210 | Upgrade |
| SR211A222GAA | KYOCERA AVX | 0 | SR211A222GAA-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.46423 | kr.9,464.23 |
| Unit Price without VAT: | kr.9.46423 |
|---|---|
| Unit Price with VAT: | kr.11.83029 |



