Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade

SR201A102JARTR2 | |
|---|---|
DigiKey Part Number | SR201A102JARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR201A102JARTR2 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201A102JARTR2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A102JAATR1 | KYOCERA AVX | 0 | SR151A102JAATR1-ND | kr.1.15334 | Direct |
| SR151A102JAATR2 | KYOCERA AVX | 0 | SR151A102JAATR2-ND | kr.1.15334 | Direct |
| SR151A102JARTR1 | KYOCERA AVX | 0 | SR151A102JARTR1-ND | kr.1.06929 | Direct |
| SR201A102FARTR1 | KYOCERA AVX | 0 | SR201A102FARTR1-ND | kr.5.23834 | Upgrade |
| SR201A102FARTR2 | KYOCERA AVX | 0 | SR201A102FARTR2-ND | kr.4.89313 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76919 | kr.2,307.57 |
| Unit Price without VAT: | kr.0.76919 |
|---|---|
| Unit Price with VAT: | kr.0.96149 |








