Similar
Direct

SR201A102FARTR2 | |
|---|---|
DigiKey Part Number | SR201A102FARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR201A102FARTR2 |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201A102FARTR2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A102FAR | KYOCERA AVX | 0 | SR211A102FAR-ND | kr.5.36535 | Similar |
| C315C102F1G5TA | KEMET | 444 | 399-9708-ND | kr.9.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.89313 | kr.14,679.39 |
| Unit Price without VAT: | kr.4.89313 |
|---|---|
| Unit Price with VAT: | kr.6.11641 |



