SR151A102JAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 19.587
Unit Price: kr.1.98000
Datasheet

Similar


KYOCERA AVX
In Stock: 272
Unit Price: kr.4.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.231
Unit Price: kr.2.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.29380
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.16425
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.05865
Datasheet

Similar


KEMET
In Stock: 4.347
Unit Price: kr.2.75000
Datasheet

Similar


KEMET
In Stock: 7.537
Unit Price: kr.2.75000
Datasheet

Similar


KEMET
In Stock: 4.352
Unit Price: kr.2.75000
Datasheet

Similar


KEMET
In Stock: 8.887
Unit Price: kr.2.75000
Datasheet

Similar


KEMET
In Stock: 5.942
Unit Price: kr.2.75000
Datasheet

Similar


KEMET
In Stock: 1.463
Unit Price: kr.2.75000
Datasheet

Similar


TDK Corporation
In Stock: 950
Unit Price: kr.2.18000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.1.98000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A102JAATR2

DigiKey Part Number
SR151A102JAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A102JAATR2
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.16425kr.4,074.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.16425
Unit Price with VAT:kr.1.45531