
SR201A102GARTR1 | |
|---|---|
DigiKey Part Number | 478-SR201A102GARTR1TR-ND - Tape & Reel (TR) 478-SR201A102GARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201A102GARTR1 |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C102G1G5TA | KEMET | 634 | 399-9709-ND | kr.6.28000 | Direct |
| C315C102F1G5TA | KEMET | 444 | 399-9708-ND | kr.9.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.50700 | kr.75.07 |
| 50 | kr.6.02180 | kr.301.09 |
| 100 | kr.5.56400 | kr.556.40 |
| 500 | kr.4.78898 | kr.2,394.49 |
| 1.000 | kr.4.54914 | kr.4,549.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.25281 | kr.12,758.43 |
| 6.000 | kr.4.10769 | kr.24,646.14 |
| 9.000 | kr.4.03499 | kr.36,314.91 |
| 15.000 | kr.3.95436 | kr.59,315.40 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

