Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR155C103MAATR1 | |
|---|---|
DigiKey Part Number | SR155C103MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR155C103MAATR1 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155C103MAR | KYOCERA AVX | 73 | 478-11017-ND | kr.2.56000 | Direct |
| SR155C103MAT | KYOCERA AVX | 0 | SR155C103MAT-ND | kr.0.55425 | Direct |
| SR071C103JAATR1 | KYOCERA AVX | 0 | SR071C103JAATR1-ND | kr.1.13169 | Upgrade |
| SR071C103JARTR1 | KYOCERA AVX | 0 | SR071C103JARTR1-ND | kr.1.19292 | Upgrade |
| SR071C103KAATR1 | KYOCERA AVX | 0 | SR071C103KAATR1-ND | kr.0.78352 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.61459 | kr.2,151.07 |
| Unit Price without VAT: | kr.0.61459 |
|---|---|
| Unit Price with VAT: | kr.0.76824 |



