10000 pF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C103MAR

DigiKey Part Number
478-11017-ND
Manufacturer
Manufacturer Product Number
SR155C103MAR
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR151C103JARKYOCERA AVX980478-SR151C103JAR-NDkr.4.06000Upgrade
SR151C103KARKYOCERA AVX14.088478-3178-NDkr.3.23000Upgrade
SR151C103KARTR1KYOCERA AVX35478-7308-1-NDkr.3.23000Upgrade
SR155C103KARKYOCERA AVX1.732478-4852-NDkr.3.30000Upgrade
SR215C103MARTR1KYOCERA AVX2.190478-SR215C103MARTR1CT-NDkr.3.11000Similar
In-Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.51500kr.15.15
50kr.1.11720kr.55.86
100kr.0.99600kr.99.60
500kr.0.79098kr.395.49
1.000kr.0.72764kr.727.64
3.000kr.0.64958kr.1,948.74
5.000kr.0.62072kr.3,103.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500