Upgrade
Upgrade
Similar
Similar
Similar
Similar

SR075C103JAATR1 | |
|---|---|
DigiKey Part Number | SR075C103JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR075C103JAATR1 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C103JAATR1 | KYOCERA AVX | 0 | SR071C103JAATR1-ND | kr.1.11934 | Upgrade |
| SR071C103JARTR1 | KYOCERA AVX | 0 | SR071C103JARTR1-ND | kr.1.17989 | Upgrade |
| SR155C103JARTR2 | KYOCERA AVX | 0 | SR155C103JARTR2-ND | kr.1.01020 | Similar |
| SR215C103JAR | KYOCERA AVX | 1.318 | 478-5739-ND | kr.2.66000 | Similar |
| C315C103J5R5TA | KEMET | 5.047 | 399-9712-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.95899 | kr.3,356.47 |
| Unit Price without VAT: | kr.0.95899 |
|---|---|
| Unit Price with VAT: | kr.1.19874 |






