
SR155C103KARAP2 | |
|---|---|
DigiKey Part Number | 478-SR155C103KARAP2CT-ND - Cut Tape (CT) 478-SR155C103KARAP2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR155C103KARAP2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155C103KARAP2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C103JAR | KYOCERA AVX | 980 | 478-SR151C103JAR-ND | kr.4.10000 | Upgrade |
| SR075C103KAR | KYOCERA AVX | 1 | 478-7658-ND | kr.2.44000 | Similar |
| SR215C103KAATR1 | KYOCERA AVX | 8.913 | 478-11035-1-ND | kr.3.72000 | Similar |
| SR215C103KARTR1 | KYOCERA AVX | 1.856 | 478-7333-1-ND | kr.2.31000 | Similar |
| C315C103K5R5TA7303 | KEMET | 24.897 | 399-9858-1-ND | kr.2.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.82700 | kr.18.27 |
| 50 | kr.1.36140 | kr.68.07 |
| 100 | kr.1.21850 | kr.121.85 |
| 500 | kr.0.97702 | kr.488.51 |
| 1.000 | kr.0.90240 | kr.902.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.79966 | kr.2,798.81 |
| 7.000 | kr.0.75656 | kr.5,295.92 |
| 10.500 | kr.0.73498 | kr.7,717.29 |
| 17.500 | kr.0.71106 | kr.12,443.55 |
| 24.500 | kr.0.69707 | kr.17,078.22 |
| 35.000 | kr.0.68362 | kr.23,926.70 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

