
SR215C103KARTR1 | |
|---|---|
DigiKey Part Number | 478-7333-2-ND - Tape & Reel (TR) 478-7333-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C103KARTR1 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00180 | kr.50.09 |
| 100 | kr.0.89080 | kr.89.08 |
| 500 | kr.0.70336 | kr.351.68 |
| 1.000 | kr.0.64554 | kr.645.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57419 | kr.1,722.57 |
| 6.000 | kr.0.53931 | kr.3,235.86 |
| 9.000 | kr.0.52183 | kr.4,696.47 |
| 15.000 | kr.0.50247 | kr.7,537.05 |
| 21.000 | kr.0.49115 | kr.10,314.15 |
| 30.000 | kr.0.48026 | kr.14,407.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

