10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C103KAATR1

DigiKey Part Number
478-11035-2-ND - Tape & Reel (TR)
478-11035-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215C103KAATR1
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR215C103KAATR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.25700kr.22.57
50kr.1.70040kr.85.02
100kr.1.52920kr.152.92
500kr.1.24074kr.620.37
1.000kr.1.15166kr.1,151.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04173kr.3,125.19
6.000kr.0.98794kr.5,927.64
9.000kr.0.96100kr.8,649.00
15.000kr.0.93114kr.13,967.10
21.000kr.0.91368kr.19,187.28
30.000kr.0.89689kr.26,906.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000