MFR Recommended
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR151A820JAA | |
|---|---|
DigiKey Part Number | SR151A820JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151A820JAA |
Description | CAP CER 82PF 100V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A820JAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A820JAR | KYOCERA AVX | 2.684 | 478-5216-ND | kr.3.17000 | MFR Recommended |
| SR071A820GAATR1 | KYOCERA AVX | 0 | SR071A820GAATR1-ND | kr.2.70582 | Upgrade |
| SR152A820GAR | KYOCERA AVX | 0 | SR152A820GAR-ND | kr.3.03249 | Upgrade |
| SR152A820JAR | KYOCERA AVX | 0 | SR152A820JAR-ND | kr.0.96771 | Upgrade |
| K820J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K820J10C0GH53L2-ND | kr.0.27213 | Direct |







