
RDE5C2A820J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8801-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A820J0P1H03B |
Description | CAP CER 82PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A820J0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A820J0K1H03B | Murata Electronics | 152 | 490-8800-ND | kr.3.40000 | Similar |
| SR151A820JAR | KYOCERA AVX | 2.684 | 478-5216-ND | kr.3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.09600 | kr.20.96 |
| 50 | kr.1.57300 | kr.78.65 |
| 100 | kr.1.41280 | kr.141.28 |
| 500 | kr.1.14252 | kr.571.26 |
| 1.000 | kr.1.05900 | kr.1,059.00 |
| 2.500 | kr.0.97088 | kr.2,427.20 |
| 5.000 | kr.0.91780 | kr.4,589.00 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

