Upgrade
Direct
Similar

SR152A820JAR | |
|---|---|
DigiKey Part Number | SR152A820JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR152A820JAR |
Description | CAP CER 82PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR152A820JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A820GAR | KYOCERA AVX | 0 | SR152A820GAR-ND | kr.3.03249 | Upgrade |
| K820J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K820J15C0GK53L2-ND | kr.0.91514 | Direct |
| K820J15C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K820J15C0GK53H5-ND | kr.0.91514 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96771 | kr.1,935.42 |
| Unit Price without VAT: | kr.0.96771 |
|---|---|
| Unit Price with VAT: | kr.1.20964 |




