RDE5C2A820J0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 152
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 401
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.97646
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27213
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91514
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.66741
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27213
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.89340
Datasheet
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A820J0M1H03A

DigiKey Part Number
490-9130-1-ND - Cut Tape (CT)
490-9130-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A820J0M1H03A
Description
CAP CER 82PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A820J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A820J0K1H03BMurata Electronics152490-8800-NDkr.3.36000Direct
RDE5C2A820J0P1H03BMurata Electronics401490-8801-NDkr.3.36000Similar
RDE5C2A820J0S1H03AMurata Electronics0490-9131-3-NDkr.0.97646Similar
K820J10C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K820J10C0GH5UH5-NDkr.0.27213Direct
K820J15C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K820J15C0GH5UH5-NDkr.0.44828Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13000kr.21.30
50kr.1.59900kr.79.95
100kr.1.43600kr.143.60
500kr.1.16098kr.580.49
1.000kr.1.07609kr.1,076.09
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.97747kr.1,954.94
4.000kr.0.92165kr.3,686.60
6.000kr.0.89370kr.5,362.20
10.000kr.0.86271kr.8,627.10
14.000kr.0.84460kr.11,824.40
20.000kr.0.82717kr.16,543.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250