Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR125E104MAR | |
|---|---|
DigiKey Part Number | SR125E104MAR-ND |
Manufacturer | |
Manufacturer Product Number | SR125E104MAR |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR075E104MARTR1 | KYOCERA AVX | 0 | SR075E104MARTR1-ND | kr.0.85858 | Similar |
| SR135E104MARTR1 | KYOCERA AVX | 0 | SR135E104MARTR1-ND | kr.0.70284 | Similar |
| SR155E104MAR | KYOCERA AVX | 758 | 478-5218-ND | kr.3.17000 | Similar |
| SR205E104MAA | KYOCERA AVX | 0 | 478-2476-ND | kr.0.00000 | Similar |
| SR205E104MAR | KYOCERA AVX | 51.056 | 478-3192-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.71915 | kr.5,034.05 |
| Unit Price without VAT: | kr.0.71915 |
|---|---|
| Unit Price with VAT: | kr.0.89894 |











