
SR215E104MAA | |
|---|---|
DigiKey Part Number | 478-2477-ND |
Manufacturer | |
Manufacturer Product Number | SR215E104MAA |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215E104MAR | KYOCERA AVX | 18.255 | 478-3193-ND | kr.3.61000 | Direct |
| SR211E104MAR | KYOCERA AVX | 828 | 478-5738-ND | kr.2.66000 | Upgrade |
| SR075E104MARTR1 | KYOCERA AVX | 0 | SR075E104MARTR1-ND | kr.0.85858 | Similar |
| SR125E104MAR | KYOCERA AVX | 0 | SR125E104MAR-ND | kr.0.71915 | Similar |
| SR135E104MARTR1 | KYOCERA AVX | 0 | SR135E104MARTR1-ND | kr.0.70284 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37800 | kr.23.78 |
| 50 | kr.1.79680 | kr.89.84 |
| 100 | kr.1.61730 | kr.161.73 |
| 500 | kr.1.31632 | kr.658.16 |
| 1.000 | kr.1.22324 | kr.1,223.24 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

