0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
SR22-Series

SR225E104MAR

DigiKey Part Number
478-6010-ND
Manufacturer
Manufacturer Product Number
SR225E104MAR
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR225E104MAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±20%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR155E104MARKYOCERA AVX758478-5218-NDkr.3.17000Similar
SR205E104MARKYOCERA AVX51.406478-3192-NDkr.2.73000Similar
SR215E104MAAKYOCERA AVX1.067478-2477-NDkr.3.87000Similar
SR215E104MARKYOCERA AVX18.255478-3193-NDkr.3.61000Similar
SR215E104MARTR1KYOCERA AVX548478-7341-1-NDkr.3.99000Similar
In-Stock: 182
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57200kr.15.72
50kr.1.16140kr.58.07
100kr.1.03600kr.103.60
500kr.0.82446kr.412.23
1.000kr.0.75922kr.759.22
3.000kr.0.67857kr.2,035.71
5.000kr.0.64878kr.3,243.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000