SR151A220KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66438
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91588
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.13509
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.00723
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66438
Datasheet

Upgrade


KYOCERA AVX
In Stock: 68
Unit Price: kr.7.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.70582
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.903
Unit Price: kr.3.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.70582
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.70582
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80735
Datasheet
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A220KAATR1

DigiKey Part Number
SR151A220KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A220KAATR1
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A220KAATR2KYOCERA AVX0SR071A220KAATR2-NDkr.0.66438Direct
SR151A220KATKYOCERA AVX0SR151A220KAT-NDkr.0.91588Direct
SR071A220JAATR1KYOCERA AVX0SR071A220JAATR1-NDkr.0.80735Upgrade
SR071A220JARTR1KYOCERA AVX0SR071A220JARTR1-NDkr.1.13509Upgrade
SR072A220JAATR1KYOCERA AVX0SR072A220JAATR1-NDkr.0.80735Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.79879kr.2,795.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.79879
Unit Price with VAT:kr.0.99849