Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA105C102KAR | |
|---|---|
DigiKey Part Number | 478-10987-2-ND - Tape & Reel (TR) 478-10987-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105C102KAR |
Description | CAP CER 1000PF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C102KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA051C102JAR | KYOCERA AVX | 0 | SA051C102JAR-ND | kr.0.68852 | Upgrade |
| SA101C102JARC | KYOCERA AVX | 0 | SA101C102JARC-ND | kr.0.91884 | Upgrade |
| AA105C102K4R | KYOCERA AVX | 0 | 478-AA105C102K4RTR-ND | kr.0.29109 | Parametric Equivalent |
| A102K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 34.641 | 1216PHCT-ND | kr.1.90000 | Direct |
| A102K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 6.555 | 1116PHCT-ND | kr.1.90000 | Upgrade |





