Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C410C102K5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-15256-2-ND - Tape & Reel (TR) 399-15256-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C102K5G5TA7200 |
Description | CAP CER 1000PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K5G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C102J1G5TA7200 | KEMET | 4.862 | 399-15288-1-ND | kr.2.60000 | Similar |
| C410C102K5G5TA | KEMET | 3.650 | 399-C410C102K5G5TA-ND | kr.4.76000 | Parametric Equivalent |
| C410C102K5G5TA9170 | KEMET | 0 | 399-C410C102K5G5TA9170-ND | kr.1.64488 | Parametric Equivalent |
| C410C102K5G5TA91707200 | KEMET | 0 | 399-C410C102K5G5TA91707200TR-ND | kr.1.45050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.95400 | kr.29.54 |
| 50 | kr.2.25960 | kr.112.98 |
| 100 | kr.2.04470 | kr.204.47 |
| 500 | kr.1.68188 | kr.840.94 |
| 1.000 | kr.1.56978 | kr.1,569.78 |
| 2.500 | kr.1.45153 | kr.3,628.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.38026 | kr.6,901.30 |
| 10.000 | kr.1.32157 | kr.13,215.70 |
| 15.000 | kr.1.29217 | kr.19,382.55 |
| 25.000 | kr.1.25959 | kr.31,489.75 |
| 35.000 | kr.1.24054 | kr.43,418.90 |
| 50.000 | kr.1.22220 | kr.61,110.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |




