
C420C102J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-15288-2-ND - Tape & Reel (TR) 399-15288-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C102J1G5TA7200 |
Description | CAP CER 1000PF 100V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C102J1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16520 | kr.58.26 |
| 100 | kr.1.03910 | kr.103.91 |
| 500 | kr.0.82636 | kr.413.18 |
| 1.000 | kr.0.76080 | kr.760.80 |
| 2.500 | kr.0.69164 | kr.1,729.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64998 | kr.3,249.90 |
| 10.000 | kr.0.61568 | kr.6,156.80 |
| 15.000 | kr.0.59850 | kr.8,977.50 |
| 25.000 | kr.0.57946 | kr.14,486.50 |
| 35.000 | kr.0.56833 | kr.19,891.55 |
| 50.000 | kr.0.55763 | kr.27,881.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

