1000 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C410C102K1R5TA7200

DigiKey Part Number
399-4450-2-ND - Tape & Reel (TR)
399-4450-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C102K1R5TA7200
Description
CAP CER 1000PF 100V X7R AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C102K1R5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.29300kr.12.93
50kr.0.94600kr.47.30
100kr.0.83940kr.83.94
500kr.0.66076kr.330.38
1.000kr.0.60547kr.605.47
2.500kr.0.54724kr.1,368.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51217kr.2,560.85
10.000kr.0.48331kr.4,833.10
15.000kr.0.46885kr.7,032.75
25.000kr.0.45283kr.11,320.75
35.000kr.0.44347kr.15,521.45
50.000kr.0.43446kr.21,723.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000