Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REA1020100M400B | |
|---|---|
DigiKey Part Number | 478-REA1020100M400B-ND |
Manufacturer | |
Manufacturer Product Number | REA1020100M400B |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA1020100M400K | KYOCERA AVX | 0 | 478-REA1020100M400KCT-ND | kr.1.29850 | Parametric Equivalent |
| 106TXK400M | CORNELL DUBILIER KNOWLES | 0 | 106TXK400M-ND | kr.2.47766 | Parametric Equivalent |
| 400CFX10MEFC10X20 | Rubycon | 950 | 1189-400CFX10MEFC10X20-ND | kr.7.61000 | Parametric Equivalent |
| 400CFX10MEFCT810X20 | Rubycon | 0 | 400CFX10MEFCT810X20-ND | kr.1.92394 | Parametric Equivalent |
| B43858C9106M000 | TDK | 2.392 | 495-6033-ND | kr.8.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.1.79623 | kr.6,466.43 |
| Unit Price without VAT: | kr.1.79623 |
|---|---|
| Unit Price with VAT: | kr.2.24529 |












