Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

106TXK400M | |
|---|---|
DigiKey Part Number | 106TXK400M-ND |
Manufacturer | |
Manufacturer Product Number | 106TXK400M |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 33.16Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 303.75 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 33.16Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106KFM400M | CORNELL DUBILIER KNOWLES | 11.774 | 106KFM400M-ND | kr.8.62000 | Parametric Equivalent |
| 400BXA10MEFC10X20 | Rubycon | 0 | 1189-400BXA10MEFC10X20-ND | kr.2.54500 | Upgrade |
| B43890A9106M000 | TDK | 2.479 | 495-B43890A9106M000-ND | kr.6.47000 | Upgrade |
| EKXF451ELL100MJ20S | Chemi-Con | 1.892 | 565-5062-ND | kr.11.03000 | Upgrade |
| UCY2W100MPD | Nichicon | 3.325 | 493-6858-ND | kr.7.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.47766 | kr.29,731.92 |
| Unit Price without VAT: | kr.2.47766 |
|---|---|
| Unit Price with VAT: | kr.3.09708 |










