REA1020100M350K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.63385
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.79623
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.29850
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.2.47766
Datasheet

Parametric Equivalent


Rubycon
In Stock: 835
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 408
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 950
Unit Price: kr.7.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.92394
Datasheet

Parametric Equivalent


TDK
In Stock: 2.392
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.7.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.7.99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 500
Unit Price: kr.7.54000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.32258
Datasheet
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1020100M350K

DigiKey Part Number
478-REA1020100M350KCT-ND - Cut Tape (CT)
478-REA1020100M350KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA1020100M350K
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
92 mA @ 120 Hz
Ripple Current @ High Frequency
128.8 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.52717kr.7,581.51
Unit Price without VAT:kr.2.52717
Unit Price with VAT:kr.3.15896