LD063C105KAB2A\500 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.424
Unit Price: kr.5.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 536
Unit Price: kr.46.34000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 162.869
Unit Price: kr.0.77000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 51.152
Unit Price: kr.0.83000
Datasheet

Upgrade


KEMET
In Stock: 1.555
Unit Price: kr.6.14000
Datasheet

Similar


KEMET
In Stock: 2.075
Unit Price: kr.5.57000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD063C105KAB2A\500

DigiKey Part Number
478-7507-2-ND - Tape & Reel (TR)
478-7507-1-ND - Cut Tape (CT)
478-7507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD063C105KAB2A\500
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD063C105KAB2A\500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.70000kr.48.70
10kr.36.28800kr.362.88
50kr.31.33960kr.1,566.98
100kr.29.80930kr.2,980.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.76180kr.13,880.90
1.000kr.26.94291kr.26,942.91
1.500kr.26.53261kr.39,798.92
Manufacturers Standard Package
Unit Price without VAT:kr.48.70000
Unit Price with VAT:kr.60.87500