
LD065C105KAB2A | |
|---|---|
DigiKey Part Number | 478-7508-2-ND - Tape & Reel (TR) 478-7508-1-ND - Cut Tape (CT) 478-7508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD065C105KAB2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD065C105KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.3.71800 | kr.37.18 |
| 50 | kr.2.90040 | kr.145.02 |
| 100 | kr.2.62270 | kr.262.27 |
| 500 | kr.2.26342 | kr.1,131.71 |
| 1.000 | kr.2.11866 | kr.2,118.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.98061 | kr.3,961.22 |
| 4.000 | kr.1.88755 | kr.7,550.20 |
| 6.000 | kr.1.84093 | kr.11,045.58 |
| 10.000 | kr.1.78925 | kr.17,892.50 |
| 14.000 | kr.1.75904 | kr.24,626.56 |
| 20.000 | kr.1.72997 | kr.34,599.40 |
| 24.000 | kr.1.71620 | kr.41,188.80 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

