1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KAHNNNE

DigiKey Part Number
1276-1097-2-ND - Tape & Reel (TR)
1276-1097-1-ND - Cut Tape (CT)
1276-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KAHNNNE
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KAHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31580kr.15.79
100kr.0.27390kr.27.39
500kr.0.20300kr.101.50
1.000kr.0.18126kr.181.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.16338kr.326.76
4.000kr.0.14872kr.594.88
6.000kr.0.14138kr.848.28
10.000kr.0.13325kr.1,332.50
14.000kr.0.12851kr.1,799.14
20.000kr.0.12395kr.2,479.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500