Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD055A102KAB2A | |
|---|---|
DigiKey Part Number | LD055A102KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD055A102KAB2A |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055A102KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD051A102JAB2A | KYOCERA AVX | 0 | LD051A102JAB2A-ND | kr.1.04941 | Upgrade |
| LD051A102KAB2A | KYOCERA AVX | 0 | LD051A102KAB2A-ND | kr.0.97866 | Upgrade |
| LD055A102FAB2A | KYOCERA AVX | 0 | LD055A102FAB2A-ND | kr.2.46626 | Upgrade |
| LD055A102GAB2A | KYOCERA AVX | 0 | LD055A102GAB2A-ND | kr.1.41511 | Upgrade |
| LD055A102JAB2A | KYOCERA AVX | 0 | LD055A102JAB2A-ND | kr.2.51100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.07305 | kr.8,584.40 |
| Unit Price without VAT: | kr.1.07305 |
|---|---|
| Unit Price with VAT: | kr.1.34131 |



