1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025C152JAB2A

DigiKey Part Number
478-LD025C152JAB2ATR-ND - Tape & Reel (TR)
478-LD025C152JAB2ACT-ND - Cut Tape (CT)
478-LD025C152JAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025C152JAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025C152JAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.56mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71H152JHKYOCERA AVX56.648478-KGM05AR71H152JHCT-NDkr.0.63000Parametric Equivalent
AC0402JRX7R9BB152YAGEO13.82313-AC0402JRX7R9BB152CT-NDkr.0.63000Parametric Equivalent
C0402C152J5RACTUKEMET27.215399-C0402C152J5RACTUCT-NDkr.2.85000Parametric Equivalent
CC0402JPX7R9BB152YAGEO96.98013-CC0402JPX7R9BB152CT-NDkr.0.63000Parametric Equivalent
CC0402JRX7R9BB152YAGEO39.035311-3763-1-NDkr.0.63000Parametric Equivalent
In-Stock: 9.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51100kr.25.11
50kr.1.90080kr.95.04
100kr.1.71430kr.171.43
500kr.1.39898kr.699.49
1.000kr.1.30160kr.1,301.60
2.500kr.1.19879kr.2,996.97
5.000kr.1.13684kr.5,684.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.08582kr.10,858.20
20.000kr.1.04382kr.20,876.40
30.000kr.1.02277kr.30,683.10
50.000kr.0.99945kr.49,972.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500