1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402JRX7R9BB152

DigiKey Part Number
13-AC0402JRX7R9BB152TR-ND - Tape & Reel (TR)
13-AC0402JRX7R9BB152CT-ND - Cut Tape (CT)
13-AC0402JRX7R9BB152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRX7R9BB152
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.06980kr.3.49
100kr.0.05900kr.5.90
500kr.0.04070kr.20.35
1.000kr.0.03512kr.35.12
2.500kr.0.02924kr.73.10
5.000kr.0.02574kr.128.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02178kr.217.80
20.000kr.0.01953kr.390.60
30.000kr.0.01841kr.552.30
50.000kr.0.01717kr.858.50
70.000kr.0.01644kr.1,150.80
100.000kr.0.01575kr.1,575.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750