1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R9BB152

DigiKey Part Number
311-3763-2-ND - Tape & Reel (TR)
311-3763-1-ND - Cut Tape (CT)
311-3763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R9BB152
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R9BB152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.035
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12300kr.6.15
100kr.0.10460kr.10.46
500kr.0.07418kr.37.09
1.000kr.0.06473kr.64.73
2.500kr.0.05493kr.137.32
5.000kr.0.04902kr.245.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04207kr.420.70
20.000kr.0.03828kr.765.60
30.000kr.0.03639kr.1,091.70
50.000kr.0.03429kr.1,714.50
70.000kr.0.03306kr.2,314.20
100.000kr.0.03188kr.3,188.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750