


CC0402JPX7R9BB152 | |
|---|---|
DigiKey Part Number  | 13-CC0402JPX7R9BB152TR-ND - Tape & Reel (TR) 13-CC0402JPX7R9BB152CT-ND - Cut Tape (CT) 13-CC0402JPX7R9BB152DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0402JPX7R9BB152  | 
Description  | CAP CER 1500PF 50V X7R 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0402JPX7R9BB152 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.17900 | kr.1.79 | 
| 50 | kr.0.11900 | kr.5.95 | 
| 100 | kr.0.10050 | kr.10.05 | 
| 500 | kr.0.07130 | kr.35.65 | 
| 1.000 | kr.0.06227 | kr.62.27 | 
| 2.500 | kr.0.05281 | kr.132.03 | 
| 5.000 | kr.0.04713 | kr.235.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | kr.0.03461 | kr.1,730.50 | 
| 100.000 | kr.0.03219 | kr.3,219.00 | 
| 150.000 | kr.0.03097 | kr.4,645.50 | 
| 250.000 | kr.0.02884 | kr.7,210.00 | 
| 500.000 | kr.0.02808 | kr.14,040.00 | 
| 600.000 | kr.0.02772 | kr.16,632.00 | 
| 1.200.000 | kr.0.02651 | kr.31,812.00 | 
| 1.250.000 | kr.0.02645 | kr.33,062.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

