KGM32ER71C224JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74386
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66261
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.240
Unit Price: kr.2.79000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58324
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.58324
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73441
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73441
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44342
Datasheet

Upgrade


KEMET
In Stock: 1.994
Unit Price: kr.73.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.95003
Datasheet

Upgrade


KEMET
In Stock: 5.928
Unit Price: kr.25.23000
Datasheet

Upgrade


KEMET
In Stock: 2.766
Unit Price: kr.6.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.12446
Datasheet

Upgrade


YAGEO
In Stock: 2.437
Unit Price: kr.4.56000
Datasheet
0.22 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71C224JU

DigiKey Part Number
478-KGM32ER71C224JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ER71C224JU
Description
CAP CER 0.22UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71C224JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32ER71E224JUKYOCERA AVX0478-KGM32ER71E224JUTR-NDkr.0.74386Upgrade
KGM32ER71H224JLKYOCERA AVX0478-KGM32ER71H224JLTR-NDkr.0.66261Upgrade
KGM32ER71H224JUKYOCERA AVX8.240478-KGM32ER71H224JUCT-NDkr.2.79000Upgrade
1210J0160224JXTKnowles Syfer01210J0160224JXT-NDkr.2.58324Direct
1210J0250224JXTKnowles Syfer01210J0250224JXT-NDkr.2.58324Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74386kr.2,975.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.74386
Unit Price with VAT:kr.0.92983