
KGM32ER71H224JU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H224JUTR-ND - Tape & Reel (TR) 478-KGM32ER71H224JUCT-ND - Cut Tape (CT) 478-KGM32ER71H224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H224JU |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H224JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.24020 | kr.62.01 |
| 100 | kr.1.10700 | kr.110.70 |
| 500 | kr.0.88392 | kr.441.96 |
| 1.000 | kr.0.81507 | kr.815.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71182 | kr.2,847.28 |
| 8.000 | kr.0.67346 | kr.5,387.68 |
| 12.000 | kr.0.65425 | kr.7,851.00 |
| 20.000 | kr.0.63295 | kr.12,659.00 |
| 28.000 | kr.0.62051 | kr.17,374.28 |
| 40.000 | kr.0.60853 | kr.24,341.20 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

