1210J1000224JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.85590
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.85590
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.14.76066
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.14.74900
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.14.64360
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.03982
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.95003
Datasheet

Direct


KYOCERA AVX
In Stock: 1.155
Unit Price: kr.3.11000
Datasheet
0.22 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000224JXT

DigiKey Part Number
1210J1000224JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000224JXT
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000224JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000224JXTKnowles Syfer01210J2000224JXT-NDkr.3.85590Upgrade
1210J2500224JXTKnowles Syfer01210J2500224JXT-NDkr.3.85590Upgrade
1210J1000224JDTKnowles Syfer01210J1000224JDT-NDkr.14.76066Parametric Equivalent
1210Y1000224JDTKnowles Syfer01210Y1000224JDT-NDkr.14.74900Parametric Equivalent
1210Y1000224JETKnowles Syfer01210Y1000224JET-NDkr.14.64360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.44342kr.6,886.84
Manufacturers Standard Package
Unit Price without VAT:kr.3.44342
Unit Price with VAT:kr.4.30428