1210J0160224JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.61991
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77323
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77323
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.49230
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.11.31169
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.11.30137
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.19163
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.75442
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.97771
Datasheet

Upgrade


KEMET
In Stock: 2.766
Unit Price: kr.6.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.15461
Datasheet

Upgrade


YAGEO
In Stock: 2.445
Unit Price: kr.4.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.75442
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.240
Unit Price: kr.2.83000
Datasheet
0.22 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0160224JXT

DigiKey Part Number
1210J0160224JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0160224JXT
Description
CAP CER 0.22UF 16V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0160224JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.61991kr.5,239.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.61991
Unit Price with VAT:kr.3.27489