Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM32AR51H106KL | |
|---|---|
DigiKey Part Number | 478-KGM32AR51H106KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32AR51H106KL |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR51H106KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105D106KAT2A | KYOCERA AVX | 145 | 478-KGM32AR51H106KUCT-ND | kr.6.34000 | Parametric Equivalent |
| 1210BW106K500YX110T | Knowles Novacap | 1.250 | 1763-1141-1-ND | kr.69.55000 | Parametric Equivalent |
| 1210X106K500CT | Walsin Technology Corporation | 0 | 1292-1210X106K500CTTR-ND | kr.0.82851 | Parametric Equivalent |
| C1210C106K5PAC7210 | KEMET | 10.879 | 399-C1210C106K5PAC7210CT-ND | kr.13.50000 | Parametric Equivalent |
| C1210C106K5PACTU | KEMET | 22.515 | 399-C1210C106K5PACTUCT-ND | kr.13.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.97884 | kr.11,873.04 |
| Unit Price without VAT: | kr.1.97884 |
|---|---|
| Unit Price with VAT: | kr.2.47355 |














