10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105D106KAT2A

DigiKey Part Number
478-KGM32AR51H106KUTR-ND - Tape & Reel (TR)
478-KGM32AR51H106KUCT-ND - Cut Tape (CT)
478-KGM32AR51H106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105D106KAT2A
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105D106KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105D106KAT2AKYOCERA AVX145478-KGM32AR51H106KUCT-NDkr.6.34000Parametric Equivalent
CC1210KKX5R9BB106YAGEO13.374311-3532-1-NDkr.4.44000Direct
1210BW106K500YX110TKnowles Novacap1.2501763-1141-1-NDkr.69.55000Parametric Equivalent
C1210C106K5PAC7210KEMET10.879399-C1210C106K5PAC7210CT-NDkr.13.50000Parametric Equivalent
C1210C106K5PACTUKEMET22.515399-C1210C106K5PACTUCT-NDkr.13.50000Parametric Equivalent
In-Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.05800kr.40.58
50kr.3.15600kr.157.80
100kr.2.87710kr.287.71
500kr.2.40654kr.1,203.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.24544kr.2,245.44
2.000kr.2.12618kr.4,252.36
3.000kr.2.06646kr.6,199.38
5.000kr.2.00026kr.10,001.30
7.000kr.1.96156kr.13,730.92
10.000kr.1.92434kr.19,243.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500