C1206C222G1GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39037
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37028
Datasheet
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222G1GEC7210

DigiKey Part Number
C1206C222G1GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C222G1GEC7210
Description
CAP CER 1206 2.2NF 100V C0G 2%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222G1GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C222G1GECAUTOKEMET0C1206C222G1GECAUTO-NDkr.0.41866Parametric Equivalent
C1206C222G1GECAUTO7210KEMET0C1206C222G1GECAUTO7210-NDkr.0.39037Parametric Equivalent
C1206C222G1GECTUKEMET0399-C1206C222G1GECTUTR-NDkr.0.37028Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34481kr.3,448.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.34481
Unit Price with VAT:kr.0.43101