Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

KGM31MR71E334KL | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E334KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E334KL |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E334KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C334JAT2P | KYOCERA AVX | 0 | 12063C334JAT2P-ND | kr.0.75817 | Upgrade |
| KGM31AR72A334KU | KYOCERA AVX | 610 | 478-KGM31AR72A334KUCT-ND | kr.6.53000 | Upgrade |
| KGM31MR71E334JU | KYOCERA AVX | 7.118 | 478-KGM31MR71E334JUCT-ND | kr.2.73000 | Upgrade |
| KGM31PR71H334KL | KYOCERA AVX | 0 | 478-KGM31PR71H334KLTR-ND | kr.0.36959 | Upgrade |
| C1206C334K3RACTU | KEMET | 35.247 | 399-C1206C334K3RACTUCT-ND | kr.2.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.38095 | kr.7,619.00 |
| Unit Price without VAT: | kr.0.38095 |
|---|---|
| Unit Price with VAT: | kr.0.47619 |









