0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71E334KA01D

DigiKey Part Number
490-1783-2-ND - Tape & Reel (TR)
490-1783-1-ND - Cut Tape (CT)
490-1783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R71E334KA01D
Description
CAP CER 0.33UF 25V X7R 1206
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71E334KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM319R71H334KA01DMurata Electronics13.061490-1778-1-NDkr.2.92000Upgrade
C1206C334K3RACTUKEMET35.247399-C1206C334K3RACTUCT-NDkr.2.03000Direct
CC1206KKX7R8BB334YAGEO7.488311-1180-1-NDkr.1.59000Direct
CL31B334KACNNNCSamsung Electro-Mechanics528.2921276-1840-1-NDkr.1.27000Direct
VJ1206Y334KXXTW1BCVishay Vitramon5.660720-VJ1206Y334KXXTW1BCCT-NDkr.3.04000Direct
In-Stock: 4.824
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76900kr.17.69
50kr.1.31620kr.65.81
100kr.1.17730kr.117.73
500kr.0.94250kr.471.25
1.000kr.0.86997kr.869.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73953kr.2,958.12
8.000kr.0.70031kr.5,602.48
12.000kr.0.68066kr.8,167.92
20.000kr.0.65889kr.13,177.80
28.000kr.0.64617kr.18,092.76
40.000kr.0.63392kr.25,356.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000