Direct
Direct
Direct
Direct
Direct



CC1206KFX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R8BB334TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7R8BB334 | YAGEO | 7.488 | 311-1180-1-ND | kr.1.59000 | Direct |
| C1206C334K3RAC7210 | KEMET | 0 | 399-C1206C334K3RAC7210TR-ND | kr.0.42150 | Direct |
| KGM31MR71E334KL | KYOCERA AVX | 0 | 478-KGM31MR71E334KLTR-ND | kr.0.38095 | Direct |
| KGM31MR71E334KU | KYOCERA AVX | 15.416 | 478-KGM31MR71E334KUCT-ND | kr.1.90000 | Direct |
| VJ1206Y334KXXRW1BC | Vishay Vitramon | 0 | VJ1206Y334KXXRW1BC-ND | kr.0.70408 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30338 | kr.3,033.80 |
| Unit Price without VAT: | kr.0.30338 |
|---|---|
| Unit Price with VAT: | kr.0.37923 |





