0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72A334KU

DigiKey Part Number
478-KGM31AR72A334KUTR-ND - Tape & Reel (TR)
478-KGM31AR72A334KUCT-ND - Cut Tape (CT)
478-KGM31AR72A334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72A334KU
Description
CAP CER 0.33UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72A334KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.19100kr.41.91
50kr.3.26520kr.163.26
100kr.2.97850kr.297.85
500kr.2.49504kr.1,247.52
1.000kr.2.34555kr.2,345.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.22249kr.4,444.98
4.000kr.2.12118kr.8,484.72
6.000kr.2.07042kr.12,422.52
10.000kr.2.01418kr.20,141.80
14.000kr.1.98128kr.27,737.92
20.000kr.1.94965kr.38,993.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250