Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31DR72D273KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D273KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D273KU |
Description | CAP CER 0.027UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D273KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206PC273KAT1A | KYOCERA AVX | 0 | 478-3980-2-ND | kr.1.20224 | Upgrade |
| KGM31DR72D273JU | KYOCERA AVX | 0 | 478-KGM31DR72D273JUTR-ND | kr.0.71585 | Upgrade |
| KGM31DR72E273JU | KYOCERA AVX | 0 | 478-KGM31DR72E273JUTR-ND | kr.0.61815 | Upgrade |
| KGM31DR72E273KU | KYOCERA AVX | 0 | 478-KGM31DR72E273KUTR-ND | kr.0.51879 | Upgrade |
| 1206J2000273KXT | Knowles Syfer | 0 | 1206J2000273KXT-ND | kr.1.81045 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50880 | kr.2,035.20 |
| Unit Price without VAT: | kr.0.50880 |
|---|---|
| Unit Price with VAT: | kr.0.63600 |






