Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C273K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C273K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C273K2RACTU |
Description | CAP CER 0.027UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C273K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C273JARACTU | KEMET | 0 | 399-C1206C273JARACTUTR-ND | kr.1.50891 | Upgrade |
| C1206C273KARACTU | KEMET | 879 | 399-C1206C273KARACTUCT-ND | kr.3.93000 | Upgrade |
| 1206J2000273KXT | Knowles Syfer | 0 | 1206J2000273KXT-ND | kr.1.81045 | Direct |
| CC1206KKX7RABB273 | YAGEO | 5.805 | 13-CC1206KKX7RABB273CT-ND | kr.1.97000 | Direct |
| 1206J2000273JXT | Knowles Syfer | 0 | 1206J2000273JXT-ND | kr.2.05140 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66795 | kr.2,671.80 |
| Unit Price without VAT: | kr.0.66795 |
|---|---|
| Unit Price with VAT: | kr.0.83494 |






