Direct
Direct
Upgrade
Upgrade

C1206C273JARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C273JARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C273JARACTU |
Description | CAP CER 0.027UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C273JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2500273JXT | Knowles Syfer | 0 | 1206J2500273JXT-ND | kr.2.05140 | Direct |
| KGM31DR72E273JU | KYOCERA AVX | 0 | 478-KGM31DR72E273JUTR-ND | kr.0.61815 | Direct |
| 1206J5000273JXT | Knowles Syfer | 0 | 1206J5000273JXT-ND | kr.2.05140 | Upgrade |
| 1206J6300273JXT | Knowles Syfer | 0 | 1206J6300273JXT-ND | kr.2.05140 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.50891 | kr.6,035.64 |
| Unit Price without VAT: | kr.1.50891 |
|---|---|
| Unit Price with VAT: | kr.1.88614 |



